Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 600mm
- RS Stock No.:
- 626-800
- Mfr. Part No.:
- 8MF1046-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP94,652.07
(exc. VAT)
PHP106,010.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,652.07 |
*price indicative
- RS Stock No.:
- 626-800
- Mfr. Part No.:
- 8MF1046-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 600mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 600mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure offers a sleek and practical solution for your control panel needs. Designed in accordance with IEC 62208 standards, this enclosure ensures robust protection with an IP40 rating, making it suitable for various indoor applications. With a striking height of 2000 mm and a compact width of 400 mm, it seamlessly integrates into any workspace while providing ample space for your components. The powder-coated surface not only enhances its durability but also offers an appealing aesthetic with a light grey finish. This product caters to the needs of professionals who require a reliable and stylish enclosure for their electrical systems.
The design includes a height-adjustable mounting plate for versatile installation
Constructed from durable steel to withstand operational demands
Offers floor mounting capability, ensuring stability and security
Equipped with one door for easy access and management of components
The enclosures can be lined up for modular setups, promoting space efficiency
No ventilation door enhances the security and integrity of contained equipment
Comes with a single door configuration, simplifying installation and access
Constructed from durable steel to withstand operational demands
Offers floor mounting capability, ensuring stability and security
Equipped with one door for easy access and management of components
The enclosures can be lined up for modular setups, promoting space efficiency
No ventilation door enhances the security and integrity of contained equipment
Comes with a single door configuration, simplifying installation and access
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 600mm
