- RS Stock No.:
- 795-9423
- Mfr. Part No.:
- Flex-50C-DD-RS
- Manufacturer:
- PowerLED
- RS Stock No.:
- 795-9423
- Mfr. Part No.:
- Flex-50C-DD-RS
- Manufacturer:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerLED Flex Series of LED Floodlights Dawn to Dusk Sensor
The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs. The integral Dawn to Dusk sensor will ensure that the Flex floodlight automatically switches on at dusk and off again at dawn, lighting your outdoor space only when needed. The off level sensor is 70 lux.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.
Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 100 → 240 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Sensor | Daylight |
Colour Temperature | 6500K |
Dimensions | 358 x 332 x 100 mm |
Life Hours | 50000h |
Height | 358mm |
Width | 332 mm |
Depth | 100 mm |
Solar Panel | No |
Beam Angle | 120° |
Maximum Operating Temperature | +35°C |
Case Material | Aluminium |
Minimum Operating Temperature | -10°C |