- RS Stock No.:
- 128-8553
- Mfr. Part No.:
- 1671250321
- Manufacturer:
- Hugo Brennenstuhl
Discontinued product
- RS Stock No.:
- 128-8553
- Mfr. Part No.:
- 1671250321
- Manufacturer:
- Hugo Brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl COB LED V2 Floodlight
The Brennenstuhl chip led lamp is suitable for outdoor and indoor use with an IP65 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The high-power Chip LED's deliver a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with an adjustable mounting bracket.
Ideal for hobby, workshops and construction sites. Illuminates house entrances, garages, courtyards, halls etc.
Features and Benefits
High-power Chip LED
For indoor or outdoor use
Instant bright light
Solid Aluminium housing
Adjustable mounting bracket
Colour Temperature: 6500 K
IP Rating: 65
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 100 → 250 V ac |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 2550 lm |
Dimensions | 212 x 226 x 114 mm |
Height | 212mm |
Width | 226 mm |
Depth | 114 mm |
Series | L CN 130 V2 |
Lamp Type | LED |
Floodlight Type | Indoor, Outdoor |
Standards Met | 2012/19/EU |
Range | 12 m |
Case Material | Aluminium |
Lamp Supplied | Yes |