- RS Stock No.:
- 127-1345
- Mfr. Part No.:
- FLF50
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1345
- Mfr. Part No.:
- FLF50
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 50W LED Black Floodlight
The Knightsbridge FLF50 is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 50 W FLF50 delivers over 5000 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.
Features and Benefits
Ultra Slim 50 W Floodlight
Black diecast Aluminium body
Lumen Output: 5380 lm
Colour Temperature: 4000K (Cool White)
Energy Efficiency Rating: A+
Type of Protection: IP65
Prewired with 1 m rubber cable
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 230 V |
IP Rating | IP65 |
Number of LEDs | 28 |
Luminosity | 5380 lm |
Dimensions | 260 x 182 x 106 mm |
Colour Temperature | 4000K |
Life Hours | 30000h |
Height | 182mm |
Width | 260 mm |
Depth | 106 mm |
Solar Panel | No |
Series | FLF |
Lamp Type | LED |
Floodlight Type | Outdoor |
Standards Met | BS EN 60598, CE |
Case Material | Die Cast Aluminium |
Current Rating | 233 mA |
Beam Angle | 115° |
Lamp Supplied | Yes |