- RS Stock No.:
- 122-3588
- Mfr. Part No.:
- 4058075097469
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 122-3588
- Mfr. Part No.:
- 4058075097469
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance LED Floodlight 20W
The new outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass. The LED floodlight is available in black and white finishes.
Features and Benefits
Up to 90% energy efficient
Low maintenance
Beam angle: 100°
PC housing with tempered glass cover
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 5000 lm
Type of Protection: IP65
Impact resistance: IK07
Low maintenance
Beam angle: 100°
PC housing with tempered glass cover
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 5000 lm
Type of Protection: IP65
Impact resistance: IK07
Standards
CE, CB, TUEV SUED
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Voltage | 230 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Colour Temperature | 3000K |
Life Hours | 30000h |
Height | 185mm |
Width | 54 mm |
Depth | 192 mm |
Solar Panel | No |
Lamp Type | LED |
Maximum Operating Temperature | +50°C |
Beam Angle | 100° |
Case Material | Polycarbonate |
Minimum Operating Temperature | -20°C |