Gems Sensors LS-77700 Series Horizontal Brass Float Switch, Float, 610mm Cable, SPST NO, 240V ac Max
- RS Stock No.:
- 122-8424
- Mfr. Part No.:
- 117715
- Manufacturer:
- Gems Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8424
- Mfr. Part No.:
- 117715
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Float | |
| Mounting Type | Horizontal | |
| Switch Output | SPST NO | |
| Body Material | Brass | |
| Cable Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +149°C | |
| Maximum AC Voltage | 240V | |
| Maximum Current | 60 mA dc, 80 mA ac | |
| Maximum Pressure | 100psi | |
| Series | LS-77700 | |
| Standards Met | CE, cULus, UL Recognized File No E45168 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Float | ||
Mounting Type Horizontal | ||
Switch Output SPST NO | ||
Body Material Brass | ||
Cable Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +149°C | ||
Maximum AC Voltage 240V | ||
Maximum Current 60 mA dc, 80 mA ac | ||
Maximum Pressure 100psi | ||
Series LS-77700 | ||
Standards Met CE, cULus, UL Recognized File No E45168 | ||
- COO (Country of Origin):
- US
Gems Sensors LS-77700 Series
Professional range of LS-77700 single-point level switches from Gems Sensors. The level switches bent stem provides great buoyancy of any side mount version. The LS-77700 series level switches perform in liquids with specific gravities as low as 0.45. All models are highly reliable and excellent quality.
Features and Benefits
Vertical (± 30 degree) mounting attitude
No 22 AWG, 24 inch long lead wires
20 VA SPST switch (120-240 VAC)
Normally Open
No 22 AWG, 24 inch long lead wires
20 VA SPST switch (120-240 VAC)
Normally Open
