Crest Medical Wound Dressing Dressing, 50 Per Pack Per Package 7 cm
- RS Stock No.:
- 269-6468
- Mfr. Part No.:
- 800028
- Manufacturer:
- Crest Medical
Subtotal (1 box of 50 units)*
PHP125,386.57
(exc. VAT)
PHP140,432.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP125,386.57 | PHP2,507.731 |
*price indicative
- RS Stock No.:
- 269-6468
- Mfr. Part No.:
- 800028
- Manufacturer:
- Crest Medical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crest Medical | |
| Sub Type | Dressing | |
| Product Type | Wound Dressing | |
| Length | 7cm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Crest Medical | ||
Sub Type Dressing | ||
Product Type Wound Dressing | ||
Length 7cm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The Crest Medical non woven adhesive wound dressing has flexible stretch fabric conforms to the body contours. This non woven adhesive wound dressing is available in 7 cm x 8 cm size.
Highly absorbent central pad
Sterile with a self adhesive
Low allergy adhesive
