PVS Polyvinyl Chloride White First Aid Kit First Aid Kit 90 mm
- RS Stock No.:
- 458-660
- Mfr. Part No.:
- GUE070
- Manufacturer:
- PVS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 458-660
- Mfr. Part No.:
- GUE070
- Manufacturer:
- PVS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PVS | |
| Product Type | First Aid Kit | |
| Sub Type | First Aid Kit | |
| Material | Polyvinyl Chloride | |
| Colour | White | |
| Height | 90mm | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PVS | ||
Product Type First Aid Kit | ||
Sub Type First Aid Kit | ||
Material Polyvinyl Chloride | ||
Colour White | ||
Height 90mm | ||
Length 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The PVS Guedel cannulas are anatomical and made of non-toxic PVC. Each size is identifiable with a color code. They are classified as a medical device with the Ministry of Health number 168878 and fall under the CND R010102 classification.
Sterile package
