PVS White First Aid Bandages Bandage 5 m
- RS Stock No.:
- 458-656
- Mfr. Part No.:
- BEN245
- Manufacturer:
- PVS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 458-656
- Mfr. Part No.:
- BEN245
- Manufacturer:
- PVS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PVS | |
| Product Type | First Aid Bandages | |
| Sub Type | Bandage | |
| Colour | White | |
| Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PVS | ||
Product Type First Aid Bandages | ||
Sub Type Bandage | ||
Colour White | ||
Length 5m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PVS Gauze bandages in pouch measuring 5 meters by 7 cm. The chemical-physical characteristics of the finished product comply with the provisions of the F.U.I IX ed. and UNI EN 14079/2004.
100% cotton gauze
Article obtained from bleached
Hydrophilized
Purified cotton yarns
