Cederroth Wound & Burn Plaster Sterile Dressings, 10 Per Pack Per Package 74 mm
- RS Stock No.:
- 279-949
- Mfr. Part No.:
- 901903
- Manufacturer:
- Cederroth
Subtotal (1 unit)*
PHP1,191.33
(exc. VAT)
PHP1,334.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,191.33 |
*price indicative
- RS Stock No.:
- 279-949
- Mfr. Part No.:
- 901903
- Manufacturer:
- Cederroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Sub Type | Sterile Dressings | |
| Product Type | Wound & Burn Plaster | |
| Length | 74mm | |
| Standards/Approvals | CE2862 | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Sub Type Sterile Dressings | ||
Product Type Wound & Burn Plaster | ||
Length 74mm | ||
Standards/Approvals CE2862 | ||
The Cederroth Burn Cover consists of blue hydrogel dressings that are individually wrapped and sterile. These dressings create a moist wound environment, promoting faster healing for minor cuts, grazes, burns, and scalds by cooling and soothing the affected area.
Large dressing of 74 x 45 mm
in size
Sterilization method is gamma irradiation
