Cederroth Wound Dressing Sterile universal dressing, 1 Per Pack Per Package 3 m
- RS Stock No.:
- 279-941
- Mfr. Part No.:
- 1911
- Manufacturer:
- Cederroth
Subtotal (1 unit)*
PHP329.90
(exc. VAT)
PHP369.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 29 unit(s) shipping from May 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP329.90 |
*price indicative
- RS Stock No.:
- 279-941
- Mfr. Part No.:
- 1911
- Manufacturer:
- Cederroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Sub Type | Sterile universal dressing | |
| Product Type | Wound Dressing | |
| Length | 3m | |
| Standards/Approvals | CE2862 | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Sub Type Sterile universal dressing | ||
Product Type Wound Dressing | ||
Length 3m | ||
Standards/Approvals CE2862 | ||
The Cederroth Universal Dressing is designed for first aid, especially for fingers and toes. It consists of one elastic bandage and one compress with a non-stick wound contact layer. This versatile dressing serves four functions: pressure pad for heavy bleeding, protective dressing for superficial wounds, burn dressing with a special protective surface, and temporary support dressing. The product is single-use and comes in a pouch with pictorial instructions.
Absorbent layer Viscose staple fibers
Non adherent outer layer High density polyethylene mesh
Sterile barrier paper and polyethylene or polyamide film
