Cederroth Textile Beige Plaster Plaster (Complete Refill Set), 40 Per Pack Per Package 72 mm
- RS Stock No.:
- 279-929
- Mfr. Part No.:
- 6444
- Manufacturer:
- Cederroth
Subtotal (1 pack of 6 units)*
PHP3,363.98
(exc. VAT)
PHP3,767.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,363.98 | PHP560.663 |
*price indicative
- RS Stock No.:
- 279-929
- Mfr. Part No.:
- 6444
- Manufacturer:
- Cederroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | Plaster | |
| Sub Type | Plaster (Complete Refill Set) | |
| Material | Textile | |
| Colour | Beige | |
| Quantity Per Package | 40Per Pack | |
| Height | 90mm | |
| Length | 72mm | |
| Width | 72mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type Plaster | ||
Sub Type Plaster (Complete Refill Set) | ||
Material Textile | ||
Colour Beige | ||
Quantity Per Package 40Per Pack | ||
Height 90mm | ||
Length 72mm | ||
Width 72mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Cederroth Textile Plasters are adhesive bandages available in medium and senior sizes, packed in a cardboard refill package for use with the Cederroth dispenser. These plasters feature a backing made of elastic, beige viscose/polyamide fabric with hydrophobic treatment. The design allows for easy, one-handed application, and the adhesive bandage includes an absorbent wound pad. The plasters are CE-labelled as a medical device, offering convenience and protection for minor wounds.
Refill packages 6 pcs
Dimensions per refill package are 30 x 88 x 100 mm
Medium Plasters 24 pcs
