- RS Stock No.:
- 181-1499
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP96,003.87
(exc. VAT)
PHP107,524.33
(inc. VAT)
Units | Per Unit |
1 + | PHP96,003.87 |
- RS Stock No.:
- 181-1499
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Economy Basket Stretcher is ideal for challenging rescue situations such as industrial, mining or construction work sites. The Stretcher has four patient restraining straps and holds casualty securely in place during evacuation. Made of high density polythene shell with a stainless steel outer frame the stretcher can load up to 272 kg.
Prevent any casualty movement during transit
Immobilising stretcher holds casualty securely in place during evacuation
High density polythene shell
Stainless steel outer frame
Moulded runners
Immobilising stretcher holds casualty securely in place during evacuation
High density polythene shell
Stainless steel outer frame
Moulded runners
Specifications
Attribute | Value |
---|---|
Equipment Type | Stretcher |
Height | 180 mm |
Colour | Black/Orange |
Maximum Load | 272kg |
Length | 2.19m |
Width | 640mm |