RS PRO Firewire Cable Assembly, Grey, 2m
- RS Stock No.:
- 331-9341
- Manufacturer:
- RS PRO
- RS Stock No.:
- 331-9341
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Sheath Colour | Grey | |
| Standards Met | IEEE1394 Compliant | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Sheath Colour Grey | ||
Standards Met IEEE1394 Compliant | ||
Shielding Shielded | ||
- COO (Country of Origin):
- TW
Firewire Cables
The RS Pro fully shielded Firewire (IEEE 1394) compliant cables are able to transfer power to your device through the cable that does the data transfer.
FireWire connections are easy to distinguish from USB because they are smaller and tapered on one end, while USB is flat and rectangular.
Features and Benefits
High transfer rates
Can daisy chain together
Does not require a host controller
Use to set up ad-hoc networks


