RS PRO Plastic Fire Safety Sign, Assembly Point Sign With English Text, 420 x 594mm
1 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 763-1507
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
units | Per Unit |
1 - 4 | PHP1,588.32 |
5 - 9 | PHP1,524.67 |
10 - 39 | PHP1,476.48 |
40 + | PHP1,397.32 |
Fire Assembly Point
<B>Features and Benefits</B>
<B>RS PRO</B>
Standards
Standards
Attribute | Value |
Text Message | Fire Assembly Point |
Text Language | English |
Sign Description | Assembly Point |
Self-Adhesive | No |
Material | Plastic |
Colour | Green/White |
Quantity Per Package | 1 |
Height | 594 mm |
Width | 420mm |
Sign or Label | Sign |