EPCOS B32529 Polyester Film Capacitor, 63V dc, ±5%, 22nF, Through Hole
- RS Stock No.:
- 896-1313
- Mfr. Part No.:
- B32529C0223J000
- Manufacturer:
- EPCOS
Available for back order.
Price Each (In a Pack of 50)
PHP5.49
(exc. VAT)
PHP6.15
(inc. VAT)
Units | Per Unit | Per Pack* |
---|---|---|
50 - 200 | PHP5.49 | PHP274.50 |
250 - 950 | PHP5.325 | PHP266.25 |
1000 - 2450 | PHP5.166 | PHP258.30 |
2500 + | PHP5.011 | PHP250.55 |
*price indicative
- RS Stock No.:
- 896-1313
- Mfr. Part No.:
- B32529C0223J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 30 % @ 100 kHz |
Minimum Operating Temperature | -55°C |