EPCOS B32523 Polyester Film Capacitor, 100V dc, ±10%, 10μF, Through Hole
- RS Stock No.:
- 896-1253
- Mfr. Part No.:
- B32523Q1106K000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 25/02/2025, delivery within 10 working days from desptach date
Price Each
PHP190.88
(exc. VAT)
PHP213.79
(inc. VAT)
Units | Per Unit |
---|---|
1 - 9 | PHP190.88 |
10 - 49 | PHP177.59 |
50 - 269 | PHP157.01 |
270 - 539 | PHP142.01 |
540 + | PHP128.40 |
- RS Stock No.:
- 896-1253
- Mfr. Part No.:
- B32523Q1106K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32523 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10.5mm |
Height | 18.5mm |
Dimensions | 26.5 x 10.5 x 18.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 10 % @ 1 kHz |
Lead Diameter | 0.8mm |