EPCOS B32912 Metallised Polypropylene Film Capacitor, 330 V ac, 760 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 882-9461
- Mfr. Part No.:
- B32912A3104K000
- Manufacturer:
- EPCOS
Available for back order.
Price Each (In a Pack of 10)
PHP36.458
(exc. VAT)
PHP40.833
(inc. VAT)
Units | Per Unit | Per Pack* |
---|---|---|
10 - 40 | PHP36.458 | PHP364.58 |
50 - 90 | PHP35.364 | PHP353.64 |
100 - 490 | PHP34.302 | PHP343.02 |
500 - 990 | PHP33.272 | PHP332.72 |
1000 + | PHP32.273 | PHP322.73 |
*price indicative
- RS Stock No.:
- 882-9461
- Mfr. Part No.:
- B32912A3104K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 330 V ac, 760 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32912 |
Lead Pitch | 15mm |
Suppression Class | X1 |
Length | 18mm |
Lead Length | 6mm |
Depth | 7mm |
Height | 12.5mm |
Dimensions | 18 x 7 x 12.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Dissipation Factor | 1% |