- RS Stock No.:
- 871-2506
- Mfr. Part No.:
- 890334023015CS
- Manufacturer:
- Wurth Elektronik
3450 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Bag of 10)
PHP19.602
(exc. VAT)
PHP21.954
(inc. VAT)
Units | Per Unit | Per Bag* |
10 - 40 | PHP19.602 | PHP196.02 |
50 - 90 | PHP18.074 | PHP180.74 |
100 - 190 | PHP15.891 | PHP158.91 |
200 - 990 | PHP14.727 | PHP147.27 |
1000 + | PHP12.346 | PHP123.46 |
*price indicative |
- RS Stock No.:
- 871-2506
- Mfr. Part No.:
- 890334023015CS
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 4.5mm |
Lead Length | 4mm |
Height | 9.5mm |
Dimensions | 13 x 4.5 x 9.5mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Dissipation Factor | <0.50 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |