Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 18nF, Through Hole
- RS Stock No.:
- 871-2338
- Mfr. Part No.:
- 890324023010CS
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)**
PHP201.40
(exc. VAT)
PHP225.60
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
10 - 40 | PHP20.14 | PHP201.40 |
50 - 90 | PHP19.535 | PHP195.35 |
100 - 190 | PHP18.363 | PHP183.63 |
200 - 990 | PHP16.711 | PHP167.11 |
1000 + | PHP14.706 | PHP147.06 |
**price indicative
- RS Stock No.:
- 871-2338
- Mfr. Part No.:
- 890324023010CS
- Manufacturer:
- Wurth Elektronik
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long