- RS Stock No.:
- 775-4741
- Mfr. Part No.:
- B25667C5147A175
- Manufacturer:
- EPCOS
Available for back order.
Added
Price Each
PHP6,503.51
(exc. VAT)
PHP7,283.93
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP6,503.51 |
5 - 9 | PHP6,373.44 |
10 - 24 | PHP6,245.98 |
25 + | PHP6,121.06 |
- RS Stock No.:
- 775-4741
- Mfr. Part No.:
- B25667C5147A175
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B25667C Series PhaseCap
The PhaseCap B25667C series from EPCOS are Power Factor Correction (PFC) metallised polypropylene film capacitors. Constructed from a polypropylene film dielectric, these PFC capacitors are encased in a cylindrical aluminium case with a threaded stud. EPCOS film capacitors are wave cut and have concentric winding. With optimised safety terminals and a triple safety system, this series features a ceramic discharge module. B25667C film capacitors are naturally air cooled and suitable for indoor mounting.
Features
Self-healing technology
Dry type, gas impregnated, non-PCB
Delta connected
3 phase
Dry type, gas impregnated, non-PCB
Delta connected
3 phase
Applications
B25667C film capacitors are suitable for use in power factor correction applications.
Standards
IEC 60831-1//2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 144µF |
Voltage | 440 V ac, 525 V ac |
Mounting Type | Stud Mount |
Tolerance | -5 → +10% |
Series | B25667C |
Equivalent Series Resistance | 2.21mΩ |
Height | 164mm |
Dimensions | 116 (Dia.) x 164mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |