Recently searched

    Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 1μF, Surface Mount

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    PHP576.57

    (exc. VAT)

    PHP645.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    250 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 - 90PHP57.657PHP576.57
    100 - 490PHP55.925PHP559.25
    500 - 990PHP54.25PHP542.50
    1000 - 2490PHP52.626PHP526.26
    2500 +PHP51.048PHP510.48

    **price indicative

    Packaging Options:
    RS Stock No.:
    727-0376
    Mfr. Part No.:
    ECPU1C105MA5
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    1µF

    Voltage

    16V dc

    Mounting Type

    Surface Mount

    Tolerance

    ±20%

    Series

    ECPU (A)

    Suppression Class

    X

    Length

    3.2mm

    Depth

    2.5mm

    Height

    1.4mm

    Dimensions

    3.2 x 2.5 x 1.4mm

    Terminal Type

    Surface Mount

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Package/Case

    1210 (3225M)

    Related links