- RS Stock No.:
- 623-1957
- Mfr. Part No.:
- ECHU1H393GX5
- Manufacturer:
- Panasonic
Available for back order.
Added
Price Each (In a Pack of 10)
PHP29.82
(exc. VAT)
PHP33.40
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 90 | PHP29.82 | PHP298.20 |
100 - 490 | PHP24.031 | PHP240.31 |
500 - 1490 | PHP19.576 | PHP195.76 |
1500 - 2990 | PHP16.665 | PHP166.65 |
3000 + | PHP15.226 | PHP152.26 |
*price indicative |
- RS Stock No.:
- 623-1957
- Mfr. Part No.:
- ECHU1H393GX5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 39nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.1mm |
Dimensions | 3.2 x 2.5 x 2.1mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 1210 (3225M) |