KEMET C4AF Polypropylene Capacitor PP, 400V ac, 10%, 15μF
- RS Stock No.:
- 207-8865
- Mfr. Part No.:
- C4AF3EW5150T3AK
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 box of 18 units)**
PHP14,006.16
(exc. VAT)
PHP15,686.82
(inc. VAT)
Temporarily out of stock - back order for despatch 17/11/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
18 - 36 | PHP778.12 | PHP14,006.16 |
54 + | PHP665.724 | PHP11,983.032 |
**price indicative
- RS Stock No.:
- 207-8865
- Mfr. Part No.:
- C4AF3EW5150T3AK
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 15µF | |
Voltage | 400V ac | |
Tolerance | 10% | |
Series | C4AF | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 15µF | ||
Voltage 400V ac | ||
Tolerance 10% | ||
Series C4AF | ||
Related links
- KEMET C4AF Polypropylene Capacitor PP 10%, 15μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 22.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 3.3μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 4.7μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 2.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 2.2μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 6.8μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 1.5μF