KEMET C4AF Polypropylene Capacitor PP, 400V ac, 10%, 1μF
- RS Stock No.:
- 207-8848
- Mfr. Part No.:
- C4AF3BU4100T1YK
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)**
PHP306.72
(exc. VAT)
PHP343.52
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
2 - 18 | PHP153.36 | PHP306.72 |
20 - 48 | PHP115.025 | PHP230.05 |
50 + | PHP106.50 | PHP213.00 |
**price indicative
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors