Recently searched

    KEMET R76_125C Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 1.2nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    PHP448.35

    (exc. VAT)

    PHP502.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    550 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    25 - 75PHP17.934PHP448.35
    100 - 225PHP17.306PHP432.65
    250 - 475PHP16.33PHP408.25
    500 +PHP15.701PHP392.525

    **price indicative

    Packaging Options:
    RS Stock No.:
    192-8695
    Mfr. Part No.:
    R76UI112050H3J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1.2nF

    Voltage

    2 kV dc, 700 V ac

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    R76_125C

    Automotive Standard

    AEC-Q200

    Lead Pitch

    15mm

    Length

    18mm

    Depth

    5mm

    Lead Length

    25mm

    Equivalent Series Resistance

    531mΩ

    Height

    11mm

    Dimensions

    18 x 5 x 11mm

    Dielectric

    Polypropylene

    Terminal Type

    Solder

    Lead Diameter

    0.8mm

    Minimum Operating Temperature

    -55°C

    Dissipation Factor

    <lteq/>0.1%

    Maximum Operating Temperature

    +125°C

    Package/Case

    50

    Related links