KEMET R76_125C Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 15nF, Through Hole
- RS Stock No.:
- 192-8534
- Mfr. Part No.:
- R76MF215050H3J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 1800 units)**
PHP18,322.20
(exc. VAT)
PHP20,520.00
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
1800 - 3600 | PHP10.179 | PHP18,322.20 |
5400 + | PHP9.963 | PHP17,933.40 |
**price indicative
- RS Stock No.:
- 192-8534
- Mfr. Part No.:
- R76MF215050H3J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 15nF | |
Voltage | 250 V ac, 400 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R76_125C | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 10mm | |
Length | 13mm | |
Lead Length | 25mm | |
Depth | 4mm | |
Height | 9mm | |
Equivalent Series Resistance | 42mΩ | |
Dimensions | 13 x 4 x 9mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Package/Case | 50 | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.6mm | |
Dissipation Factor | <lteq/>0.1% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 15nF | ||
Voltage 250 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R76_125C | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Lead Length 25mm | ||
Depth 4mm | ||
Height 9mm | ||
Equivalent Series Resistance 42mΩ | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Package/Case 50 | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor <lteq/>0.1% | ||
Minimum Operating Temperature -55°C | ||
Related links
- KEMET R76_125C Polypropylene Film Capacitor 400 V dc 15nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 15nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 400 V dc 3.3μF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 400 V dc 150nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 400 V dc 33nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 1.2μF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 1μF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 3.3μF, Through Hole