Panasonic ECWFE Film Capacitor, 450V dc, ±10%, 100nF
- RS Stock No.:
- 176-6366
- Mfr. Part No.:
- ECWFE2W105K
- Manufacturer:
- Panasonic
Bulk discount available
Price Each (In a Pack of 20)**
PHP28.314
(exc. VAT)
PHP31.712
(inc. VAT)
760 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
20 - 40 | PHP28.314 | PHP566.28 |
60 - 100 | PHP27.465 | PHP549.30 |
120 - 480 | PHP26.641 | PHP532.82 |
500 - 980 | PHP25.841 | PHP516.82 |
1000 + | PHP25.066 | PHP501.32 |
**price indicative
Related links
- Panasonic ECWFE Film Capacitor ±10%, 2.2μF
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic EC Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32672Z Polypropylene Film Capacitor 10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole