- RS Stock No.:
- 172-5711
- Mfr. Part No.:
- B32674D8684K000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 172-5711
- Mfr. Part No.:
- B32674D8684K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 1.05 kV dc, 875 V dc |
Tolerance | ±10% |
Series | B32674 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11mm |
Lead Length | 6mm |
Height | 21mm |
Equivalent Series Resistance | 31.5mΩ |
Dimensions | 31.5 x 11 x 21mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <lteq/>0.005 % @ 1kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |