- RS Stock No.:
- 164-9855
- Mfr. Part No.:
- LDEMD2470KA5N00
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 28/02/2025, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 5)
PHP63.00
(exc. VAT)
PHP70.56
(inc. VAT)
Units | Per Unit | Per Pack* |
5 + | PHP63.00 | PHP315.00 |
*price indicative |
- RS Stock No.:
- 164-9855
- Mfr. Part No.:
- LDEMD2470KA5N00
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 160 V ac, 400V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 6mm |
Depth | 5mm |
Height | 4.4mm |
Dimensions | 6 x 5 x 4.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Package/Case | 2220 (5650M) |
Maximum Operating Temperature | +125°C |