- RS Stock No.:
- 106-9699
- Mfr. Part No.:
- ECHU1C471GX5
- Manufacturer:
- Panasonic
Available for back order.
Added
Price Each (On a Reel of 4000)
PHP7.954
(exc. VAT)
PHP8.908
(inc. VAT)
Units | Per Unit | Per Reel* |
4000 - 4000 | PHP7.954 | PHP31,816.00 |
8000 - 12000 | PHP7.848 | PHP31,392.00 |
16000 - 36000 | PHP7.742 | PHP30,968.00 |
40000 - 76000 | PHP7.53 | PHP30,120.00 |
80000 + | PHP7.424 | PHP29,696.00 |
*price indicative |
- RS Stock No.:
- 106-9699
- Mfr. Part No.:
- ECHU1C471GX5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.7mm |
Dimensions | 1.6 x 0.8 x 0.7mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0603 (1608M) |