- RS Stock No.:
- 378-883
- Mfr. Part No.:
- BFC237252472
- Manufacturer:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 378-883
- Mfr. Part No.:
- BFC237252472
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 400V dc |
Tolerance | ±10% |
Series | MKT 372, MKT372 |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 4mm |
Height | 10mm |
Dimensions | 12.5 x 4 x 10mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |