Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Hand Tools
/
Sanding, Filing & Polishing
/
Files
Facom 200mm, Second Cut, Square Engineers File With Soft-Grip Handle
RS Stock No.:
236-1933
Mfr. Part No.:
CAR.MD200A
Manufacturer:
Facom
View all Files
Discontinued product
RS Stock No.:
236-1933
Mfr. Part No.:
CAR.MD200A
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - CAR.MD200A
Non Compliant
Statement of conformity
COO (Country of Origin):
IN
The Facom CAR.MDA series second cut square files is designed for steel, cast iron, brass, and hard plastics.
Length 200 mm
Attribute
Value
File Type
Engineers File
Shape
Square
Cut Type
Second Cut
Length
200mm
Number of Pieces
1
Handle Included
Yes
Diameter
8mm