Facom 150mm, Second Cut, Triangular Engineers File With Soft-Grip Handle
- RS Stock No.:
- 235-6983
- Mfr. Part No.:
- TRI.MD150A
- Manufacturer:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 235-6983
- Mfr. Part No.:
- TRI.MD150A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Triangular | |
| File Type | Engineers File | |
| Cut Type | Second Cut | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Triangular | ||
File Type Engineers File | ||
Cut Type Second Cut | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Diameter 11mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom TRI.MDA series second cut triangle files is designed for steel, cast iron, brass, and hard plastics.
Length 150 mm
