- RS Stock No.:
- 204-2102
- Mfr. Part No.:
- 1840
- Manufacturer:
- Fellowes
Discontinued product
- RS Stock No.:
- 204-2102
- Mfr. Part No.:
- 1840
- Manufacturer:
- Fellowes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Fellowes large storage box ideal for the storage of lever arch files. It has Two layers of board to the end panels and base gives extra strength. It is designed to store your A4 or foolscap ring binders, lever arch files, System transfer box files and computer listing paper.
Quick and easy fast fold automatic assembly
Made from FSC certified 100% recycled board
10 quantity per carton
Made from FSC certified 100% recycled board
10 quantity per carton
Specifications
Attribute | Value |
---|---|
Paper Size Stored | A4, Foolscap |
Colour | Grey |
Material | Recycled Board |
Depth | 430mm |
Height | 287mm |
Width | 380mm |
Number of Compartments | 6 |