- RS Stock No.:
- 186-4010
- Mfr. Part No.:
- EXSFP10GELRS
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-4010
- Mfr. Part No.:
- EXSFP10GELRS
- Manufacturer:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EXSFP10GELRS Juniper EX-SFP-10GE-LR
The EXSFP10GELRS is a Juniper EX-SFP-10GE-LR compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper® brand switches and routers. It delivers dependable 10GbE connectivity over fiber cable, for 10GBASE-LR compliant networks, with a maximum distance of up to 10 km (6.2 mi).
Technical Specifications:
Wavelength: 1310nm
Maximum Data Transfer Rate:10 Gbps
Type: Singlemode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2mi)
MTBF: 2,104,865 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): Yes
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Technical Specifications:
Wavelength: 1310nm
Maximum Data Transfer Rate:10 Gbps
Type: Singlemode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2mi)
MTBF: 2,104,865 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): Yes
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
100% compatibility with Juniper EX-SFP-10GE-LR guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Low power consumption of less than 1.2 W
Hot-swappable with fiber-optic modules
StarTech.com SFP modules are backed by a lifetime warranty
Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Low power consumption of less than 1.2 W
Hot-swappable with fiber-optic modules
Applications
Replacing defective or damaged SFP+ modules in Juniper switches and routers
Expand your network to remote segments
Expand your network to remote segments
The EXSFP10GELRS is a Juniper EX-SFP-10GE-LR compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper® brand switches and routers. It delivers dependable 10GbE connectivity over fiber cable, for 10GBASE-LR compliant networks, with a maximum distance of up to 10 km (6.2 mi).
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
SFPs
All SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
SFPs
All SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Whats in the package?
SFP+ transceiver
FAQs
What is a SFP Transceiver?
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
What is the difference between SFP & SFP+ transceivers?
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
What is QSFP Transceiver?
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
Specifications
Attribute | Value |
---|---|
Fibre Operating Mode | Full Duplex |
Fibre Type | Single Mode |
Compatible Brands | Juniper |
Network Speed | 10000Mbit/s |
Maximum Transfer Distance | 10km |
Maximum Data Transfer Rate | 10Gbps |
Connection Port | LC |