- RS Stock No.:
- 179-8002
- Mfr. Part No.:
- J9151AST
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 179-8002
- Mfr. Part No.:
- J9151AST
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
J9151AST HP J9151A
The J9151AST is an HP J9151A compatible fibre transceiver module that has been designed, programmed and tested to work with HP® brand switches and routers. It delivers dependable 10 GbE connectivity over fibre cable, for 10GBASE-LR compliant networks, with a maximum distance of up to 10 km (6.2 mi) .
Technical Specifications:
Wavelength: 1310 nm
Maximum Data Transfer Rate: 10 Gbps
Type: Single Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2 mi)
MTBF: 2,104,865 hours
Power Consumption: Less than 1.2 Watts
Digital Diagnostics Monitoring (DDM): Yes
This SFP+ fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Technical Specifications:
Wavelength: 1310 nm
Maximum Data Transfer Rate: 10 Gbps
Type: Single Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2 mi)
MTBF: 2,104,865 hours
Power Consumption: Less than 1.2 Watts
Digital Diagnostics Monitoring (DDM): Yes
This SFP+ fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
Low power consumption of less than 1.2 W
Hot-swappable with fibre-optic modules
100% compatibility with HP J9151A guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Hot-swappable with fibre-optic modules
100% compatibility with HP J9151A guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Applications
Replacing defective or damaged SFP+ modules in HP switches and routers
Expand your network to remote segments
Expand your network to remote segments
Whats in the package?
SFP+ transceiver
FAQs
How can I tell if this SFP will be compatible with my network equipment?
SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
Specifications
Attribute | Value |
---|---|
Connection Port | LC |
Fibre Operating Mode | Full Duplex |
Maximum Transfer Distance | 10km |
Fibre Type | Single Mode |
Compatible Brands | HP |