- RS Stock No.:
- 812-8128
- Mfr. Part No.:
- FT-A11
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-8128
- Mfr. Part No.:
- FT-A11
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FT — Thru-Beam Fibre Optic Sensors
Specially adapted to the requirements of industrial applications
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Specifications
Attribute | Value |
---|---|
Detection Range | 3600 mm |
Fibre Optic Type | Plastic |
Terminal Type | Screw |
Response Time | 25 μs |
IP Rating | IP40 |
Length | 31mm |
Width | 4.2mm |
Minimum Operating Temperature | -40°C |
Dimensions | 31 x 4.2 x 13.5 mm |
Depth | 13.5mm |
Maximum Operating Temperature | +70°C |