- RS Stock No.:
- 794-8993
- Mfr. Part No.:
- E3X-MDA11 2M
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 794-8993
- Mfr. Part No.:
- E3X-MDA11 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E3X-MDA Two Amplifiers In One
The E3X-MDA series of digital fibre optic amplifiers and slim line dual channel units providing the installer with the potential to perform AND/OR comparison type functions. They support the existing E32 fibre head range which includes options for through-beam, retro-reflective and diffuse operation. Suitable for a variety of applications from general purpose product sensing to precision alignment applications
Thin profile – only 5mm wide
ON or OFF delay timer functions
Selectable channel 2 output - AND, OR, leading edge sync, falling edge sync, or differential output
High-speed and standard modes of operation
ON or OFF delay timer functions
Selectable channel 2 output - AND, OR, leading edge sync, falling edge sync, or differential output
High-speed and standard modes of operation
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Terminal Type | Pre-Wired |
Response Time | 130 μs → 4 ms |
Light Source | Red LED |
Electrical Connection | Cable |
Power Consumption | 1.08 W |
IP Rating | IP50 |
Housing Material | PBT, PC |
Supply Voltage | 12 → 24 V dc |
Length | 70mm |
Width | 32mm |
Depth | 10mm |
Maximum Operating Temperature | +55°C |
Dimensions | 70 x 32 x 10 mm |
Minimum Operating Temperature | -25°C |