- RS Stock No.:
- 144-6119
- Mfr. Part No.:
- 4-1671000-4
- Manufacturer:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 144-6119
- Mfr. Part No.:
- 4-1671000-4
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Commscope Fibre Optic Patch Panel Fully Loaded - 24 LC SM Duplex Adapters
From Commscope, a draw style 24-port 1U fibre optic patch panel pre-loaded with LC adapters. The fibre optic panel comes with 24 LC/UPC singlemode duplex adapters. The robust powder coated panel features a slide and tilt draw action and a quick release front panel. Each enclosure accepts up to two splice trays. Panel mounting hardware is supplied.
Features and Benefits
Pre-loaded with LC adapters
Slide and tilt draw
Quick release front panel
RAL9005 Black finish
Slide and tilt draw
Quick release front panel
RAL9005 Black finish
Applications
Data centres
Telecommunications
Broadband
LAN
Telecommunications
Broadband
LAN
Commscope Range
Specifications
Attribute | Value |
---|---|
Connector Type | LC, UPC |
Number of Ports | 24 |
Number of Populated Ports | 1 |
Panel Type | Fibre Termination Panel |
Simplex/Duplex | Duplex |
Rack Height | 1U |
Height | 44.45mm |
Width | 482.6mm |