- RS Stock No.:
- 144-2454
- Mfr. Part No.:
- FL1-BLCUD-2448-SM-100-0OS0
- Manufacturer:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 144-2454
- Mfr. Part No.:
- FL1-BLCUD-2448-SM-100-0OS0
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
Huber+Suhner Fibreframe Lite Patch Panels Populated with Adapters, Pigtails & ACS Cassettes
The Fibreframe Lite is a 19 1U panel constructed from robust solid steel supporting patch or splicing applications. The populated patch panels in this range are available with different combinations of flangeless adapters, pigtails splice cassettes and splice Protector holders. With a multifunctional back plate, different cables can be brought in to the rear of the panel without exchanging various back plates. A telescopic draw with a tilt of 15° provides easy access to the back of the connectors and cassettes for maintenance purposes. For splicing applications, the panel has the space for 2 x ACS (Advanced Cassette System) cassettes. The ACS cassettes can house 24 fibres and also provide a convenient method of storing any fibre over length securely. A sturdy hinge mechanism allows easy access to fibres without the need for any special tooling.
Features and Benefits
Standard 19" 1U size
Robust steel construction
Multifunctional back plate
Telescopic draw with a 15° tilt
Up to 48 fibres per 1U
ACS splice cassette technology accepting up to 24 fibres per cassette
Robust steel construction
Multifunctional back plate
Telescopic draw with a 15° tilt
Up to 48 fibres per 1U
ACS splice cassette technology accepting up to 24 fibres per cassette
Applications
Data centres
FITH
Broadband
FITH
Broadband
Huber+Suhner Range
Specifications
Attribute | Value |
---|---|
Connector Type | LC |
Number of Ports | 24 |
Number of Populated Ports | 48 |
Panel Type | Patch Panel |
Single/Multimode | Single Mode |
Simplex/Duplex | Simplex |
Rack Height | 1U |
Dimensions | 439 x 200 x 44mm |
Depth | 200mm |
Height | 44mm |
Width | 439mm |