- RS Stock No.:
- 738-8142
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 738-8142
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
MTP Cassettes
A range of MTP cassette mosules providing secure transition between MTP and LC or SC discreet connectors. They are used to interconnect MTP backbones with LC or SC patching. The modular system allows for rapid deployment of high density data centre infrastructure as well as improved troubleshooting and reconfiguration during moves, adds and changes.
Can be mounted in 1U or 3U multi slot chassis
Typical applications include data centre infrastructure, storage area networks and parallel optics
Typical applications include data centre infrastructure, storage area networks and parallel optics
Specifications
Attribute | Value |
---|---|
Accessory Type | Cassette |
Connector Type | MTP to LC |
Optical Fibre Type | OS1, OS2 |
Number of Ports | 6 |
Simplex/Duplex | Duplex |
Dimensions | 129 x 132.5 x 30mm |
Height | 30mm |
Length | 129mm |
Width | 132.5mm |