Broadcom Simplex Single Mode Fibre Optic Cable, 1.06mm, Black, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
755-9953
Mfr. Part No.:
HFBR-RLS001Z
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Length

1m

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

1.06mm

Sheath Colour

Black

Cable Construction

Simplex

Maximum Operating Temperature

+85°C

Attenuation

0.27 dB/m

Sheath Material

Polyethylene PE

Minimum Operating Temperature

-40°C

Minimum Bend Radius

35 mm

Maximum Pulling Tension

50N

HFBR-RXXYYYZ Series Fibre Optic Cable Assemblies


This family of fibre optic cable assemblies, from Avago Technologies, consist of a POF cable with connectors attached. They are available in a variety of lengths with both simplex and duplex connector options. The HFBR-RXXYYYZ series is made up from plastic fibre optic cables that are constructed from a single step index fibre sheathes in a polyethylene jacket. The duplex fibre is comprised of two simplex fibres that are joined with a zipcord web.

Features and Benefits


• Compatible with Avago Versatile Link Family of connectors and other fibre optic components.
• 1 mm diameter Plastic Optical Fibre (POF) in 2 grades: - Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C).
• High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).

Typical Applications


• Industrial data links for factory automation and plant control
• Intra-system links, board to board and rack to rack
• Telecommunication switching systems
• Propriety LANs
• Digitalised video
• Medical instruments
• High voltage isolation
• Reduction of lighting and voltage transient susceptibility

How does Fibre Optic cable work?


Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.

Broadcom HFBR-RLS001Z Fibre Optic Cable Assembly


This HFBR-RLS001Z fibre optic cable from Broadcom has a length of 1m and its propagation mode is single. The communication channels are Simplex, the core diameter is 1.06mm and the connectors are Simplex Latching.


Fibre Optic Accessories, Avago Technologies