COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Grey, 3m

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
622-6422
Mfr. Part No.:
6206613-3
Manufacturer:
COMMSCOPE
Find similar products by selecting one or more attributes.
Select all

Brand

COMMSCOPE

Length

3m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Grey

Fibre Type

OM1

COO (Country of Origin):
IN

Commscope MT-RJ Patchcords


Patchcords for use in the AMP MT-RJ connector system, available in various configurations and lengths. Assemblies have mini duplex cables 1.8 mm dia. with LSZH (Low Smoke Zero Halogen) sheaths. MT-RJ pre-terminated plugs latch into panel jacks and outlets. Supplied in 62.5/125mm duplex form with AMP SC and ST connectors. Insertion loss typically 0.3 dB.

Note

CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.


Commscope Range