COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Orange, 1m

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
622-6179
Mfr. Part No.:
5349574-1
Manufacturer:
COMMSCOPE
Find similar products by selecting one or more attributes.
Select all

Brand

COMMSCOPE

Length

1m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

COO (Country of Origin):
IN

Commscope Fibre Optic Patch Cable - Twin Zip, ST-Style to ST Style, Duplex, Multimode


From Commscope, a range of fibre optic OM1 and OM2 Twin Zip ST to ST duplex multimode patch cables. The ST to ST 2.5 mm bayonet cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.

Note

CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.


Commscope Range