- RS Stock No.:
- 536-6377
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 536-6377
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Fibre Optic Patch Cable Assemblies
Our RS Pro OM3 and OM2 optical fibre patch cords allow for new VCSEL based hardware and old legacy LED based hardware to co-exist over your system. They are considered the pinnacle of multimode fibre systems.
Features and Benefits
Low insertion loss
Materials compliant to 2011/65/EU
Patch cable, 50 / 125 μm
Duplex patch lead 50 / 125 μm
LSOH sheath 3 mm
MTRJ as Mini Zip version
OM2 (orange) and OM3 (purple) fibre quality available
Split length 15 cm ±5 cm
Materials compliant to 2011/65/EU
Patch cable, 50 / 125 μm
Duplex patch lead 50 / 125 μm
LSOH sheath 3 mm
MTRJ as Mini Zip version
OM2 (orange) and OM3 (purple) fibre quality available
Split length 15 cm ±5 cm
Typical Applications
Used in 10 Gigabit, Ethernet, Fast Ethernet and FDDI networks
Suitable for use in Local Area Network applications
The optical fibres support a wide range of communications protocols such as Token Ring, video and voice services
Commonly used in Telecom communications
Suitable for use in Local Area Network applications
The optical fibres support a wide range of communications protocols such as Token Ring, video and voice services
Commonly used in Telecom communications
How does Fibre optic cable work?
Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.
Note
Each patch cable has a test certificate and is provided with an ID number
Specifications
Attribute | Value |
---|---|
Connector 1 | MT-RJ |
Length | 1m |
Propagation Mode | Multi Mode |
Connector 2 | ST |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Purple |
Cable Construction | Duplex |
Fibre Type | OM3 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Attenuation | 0.5 dB |
Sheath Material | Low Smoke Zero Halogen (LSZH) |