- RS Stock No.:
- 424-2898
- Mfr. Part No.:
- 91.LL.872.00200
- Manufacturer:
- Molex Premise Networks
Discontinued product
- RS Stock No.:
- 424-2898
- Mfr. Part No.:
- 91.LL.872.00200
- Manufacturer:
- Molex Premise Networks
Technical data sheets
Legislation and Compliance
Product Details
LC Patchcords
LC connector patch cords developed to meet the growing demand for higher density fibre connectivity
Reliable and robust latching mechanism
Considerable space savings (up to 50%) achieved on panels and wallplates
Available in duplex singlemode form in various lengths
Patchcords are 9/125mm with 204mm jacketed cable
Reliable and robust latching mechanism
Considerable space savings (up to 50%) achieved on panels and wallplates
Available in duplex singlemode form in various lengths
Patchcords are 9/125mm with 204mm jacketed cable
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | Single Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Cable Construction | Duplex |
Fibre Type | OS1 |
Maximum Operating Temperature | +85°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Attenuation | 0.4 dB |
Minimum Operating Temperature | -40°C |
Maximum Pulling Tension | 100N |
Series | 91 |
Minimum Bend Radius | 30 mm |