- RS Stock No.:
- 211-0212
- Mfr. Part No.:
- 6XV1861-2A
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 211-0212
- Mfr. Part No.:
- 6XV1861-2A
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6XV series is a PCF fiber-optic cable with plastic cladding, sold by the meter, unassembled.It has a maximum length of 2000 m.
Standard cable splittable
UL approved
Silicon free
UL approved
Silicon free
Specifications
Attribute | Value |
---|---|
Length | 1m |
Terminated/Unterminated | Terminated |
Core Diameter | 200/230µm |
Number of Cores | 2 |
Sheath Colour | Green |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Sheath Material | PVC |
Minimum Bend Radius | 70 mm |
Maximum Pulling Tension | 100N |