- RS Stock No.:
- 261-9072
- Mfr. Part No.:
- RICB 14 6 28
- Manufacturer:
- Richco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 261-9072
- Mfr. Part No.:
- RICB 14 6 28
- Manufacturer:
- Richco
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shrink Sleeve with Sleeve Cores
Allows the ferrite to be fixed to cable bundles and harnesses regardless of diameter
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications
Note
The attribute "Outside Diameter" relates to the ferrite core around which the sleeve fits.
Specifications
Attribute | Value |
---|---|
Series | RICB |
Type | Shrink |
Material | Ferrite |
Outer Dimensions | 14.3 Dia. x 28.6mm |
Outer Height | 28.6mm |