TDK Ferrite Ring EMI Suppression Toroid Core, For: Round Cable, 31 (Dia.) x 8mm
- RS Stock No.:
- 371-7391
- Mfr. Part No.:
- HF70T31X8X19
- Manufacturer:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 371-7391
- Mfr. Part No.:
- HF70T31X8X19
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | EMI Suppression Toroid Core | |
| Dimensions | 31 (Dia.) x 8mm | |
| Application | Round Cable | |
| Material | HF70 | |
| Diameter | 31mm | |
| Height | 8mm | |
| Inner Diameter | 19mm | |
| Outer Diameter | 31mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type EMI Suppression Toroid Core | ||
Dimensions 31 (Dia.) x 8mm | ||
Application Round Cable | ||
Material HF70 | ||
Diameter 31mm | ||
Height 8mm | ||
Inner Diameter 19mm | ||
Outer Diameter 31mm | ||
- COO (Country of Origin):
- JP
Related links
- TDK Ferrite Ring EMI Suppression Toroid Core 31 x 19 x 13mm
- TDK Ferrite Ring Cylindrical Core 14.3 (Dia.) 28.6mm
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: EMI Suppression 12 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 15 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 20 mm, For: EMI Suppression 35.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
